Direct
Direct
Direct
Similar
Similar
Similar
Similar

SR211C334KARTR1 | |
|---|---|
DigiKey Part Number | SR211C334KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR211C334KARTR1 |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK26X7R2A334KN000 | TDK | 250 | 445-FK26X7R2A334KN000-ND | kr.3.49000 | Direct |
| RDER72A334K1K1H03B | Murata Electronics | 456 | 490-8890-ND | kr.4.12000 | Direct |
| RDER72A334K1M1H03A | Murata Electronics | 225 | 490-9220-1-ND | kr.4.25000 | Direct |
| C330C334K1R5TA | KEMET | 0 | 399-4407-ND | kr.7.23000 | Similar |
| FK11X7R2A334KN020 | TDK | 0 | 445-8269-ND | kr.1.40710 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.82891 | kr.8,486.73 |
| Unit Price without VAT: | kr.2.82891 |
|---|---|
| Unit Price with VAT: | kr.3.53614 |





