Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

SR211C682KARTR1 | |
|---|---|
DigiKey Part Number | SR211C682KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR211C682KARTR1 |
Description | CAP CER 6800PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C682JAR | KYOCERA AVX | 0 | SR211C682JAR-ND | kr.1.21082 | Upgrade |
| SR071C682KARTR1 | KYOCERA AVX | 0 | SR071C682KARTR1-ND | kr.0.78085 | Similar |
| SR151C682KAA | KYOCERA AVX | 0 | 478-2461-ND | kr.0.78670 | Similar |
| SR151C682KAR | KYOCERA AVX | 990 | 478-3177-ND | kr.2.54000 | Similar |
| C317C682K1R5TA | KEMET | 991 | 399-4250-ND | kr.2.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97234 | kr.2,917.02 |
| Unit Price without VAT: | kr.0.97234 |
|---|---|
| Unit Price with VAT: | kr.1.21543 |









