6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A682K0M1H03A

DigiKey Part Number
490-9232-1-ND - Cut Tape (CT)
490-9232-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A682K0M1H03A
Description
CAP CER 6800PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A682K0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.815
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.06700kr.20.67
50kr.1.54820kr.77.41
100kr.1.38970kr.138.97
500kr.1.12168kr.560.84
1.000kr.1.03894kr.1,038.94
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.94317kr.1,886.34
4.000kr.0.88877kr.3,555.08
6.000kr.0.86153kr.5,169.18
10.000kr.0.83135kr.8,313.50
14.000kr.0.81370kr.11,391.80
20.000kr.0.79673kr.15,934.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000