K682K15X7RK5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.72626
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.28736
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.70347
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.70347
Datasheet

Similar


KEMET
In Stock: 1.578
Unit Price: kr.2.60000
Datasheet

Similar


KEMET
In Stock: 1.722
Unit Price: kr.2.60000
Datasheet
6800 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K682K15X7RK5TH5

DigiKey Part Number
K682K15X7RK5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K682K15X7RK5TH5
Description
CAP CER 6800PF 200V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K682K15X7RK5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K682K15X7RK5TL2Vishay Beyschlag/Draloric/BC Components0K682K15X7RK5TL2-NDkr.0.72626Similar
K682K20X7RL5TH5Vishay Beyschlag/Draloric/BC Components0K682K20X7RL5TH5-NDkr.1.28736Similar
K682K15X7RK53H5Vishay Beyschlag/Draloric/BC Components0K682K15X7RK53H5-NDkr.0.70347Parametric Equivalent
K682K15X7RK5UH5Vishay Beyschlag/Draloric/BC Components0K682K15X7RK5UH5-NDkr.0.70347Parametric Equivalent
C320C682K2R5TAKEMET1.578399-4314-NDkr.2.60000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.72626kr.8,715.12
Unit Price without VAT:kr.0.72626
Unit Price with VAT:kr.0.90783