
SR151C682KAR | |
|---|---|
DigiKey Part Number | 478-3177-ND |
Manufacturer | |
Manufacturer Product Number | SR151C682KAR |
Description | CAP CER 6800PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C682KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.51700 | kr.15.17 |
| 50 | kr.1.11880 | kr.55.94 |
| 100 | kr.0.99780 | kr.99.78 |
| 500 | kr.0.79258 | kr.396.29 |
| 1.000 | kr.0.72934 | kr.729.34 |
| 3.000 | kr.0.65133 | kr.1,953.99 |
| 5.000 | kr.0.62250 | kr.3,112.50 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

