Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

FK28X7R2A682KN000 | |
|---|---|
DigiKey Part Number | 445-FK28X7R2A682KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28X7R2A682KN000 |
Description | CAP CER 6800PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X7R2A682KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J682JNT00 | TDK | 1.000 | 445-FG26C0G2J682JNT00-ND | kr.4.76000 | Similar |
| FG26C0G2W682JNT00 | TDK | 0 | FG26C0G2W682JNT00-ND | kr.1.51944 | Similar |
| FK20C0G2J682JN000 | TDK | 1.109 | 445-FK20C0G2J682JN000-ND | kr.5.96000 | Similar |
| FK26C0G2A682JN000 | TDK | 412 | 445-FK26C0G2A682JN000-ND | kr.3.17000 | Similar |
| FK26X7R2J682KN000 | TDK | 326 | 445-FK26X7R2J682KN000-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.57948 | kr.289.74 |
| Unit Price without VAT: | kr.0.57948 |
|---|---|
| Unit Price with VAT: | kr.0.72435 |








