
SR211C682JAR | |
|---|---|
DigiKey Part Number | SR211C682JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR211C682JAR |
Description | CAP CER 6800PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.21082 | kr.2,421.64 |
| Unit Price without VAT: | kr.1.21082 |
|---|---|
| Unit Price with VAT: | kr.1.51353 |

