Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

SR201C473KAA | |
|---|---|
DigiKey Part Number | 478-11702-ND |
Manufacturer | |
Manufacturer Product Number | SR201C473KAA |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Discontinued at DigiKey | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201C473JAA | KYOCERA AVX | 0 | SR201C473JAA-ND | kr.1.55546 | Upgrade |
| SR211C473KAA | KYOCERA AVX | 0 | 478-2467-ND | kr.0.45246 | Similar |
| SR211C473KAR | KYOCERA AVX | 2.458 | 478-3183-ND | kr.2.54000 | Similar |
| SR211C473KAT | KYOCERA AVX | 0 | SR211C473KAT-ND | kr.0.58472 | Similar |
| K473K20X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 18.617 | K473K20X7RH53L2-ND | kr.3.36000 | Direct |








