SR201C473JAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.55546
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.55546
Datasheet
0.047 µF ±5% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201C473JAA

DigiKey Part Number
SR201C473JAA-ND
Manufacturer
Manufacturer Product Number
SR201C473JAA
Description
CAP CER 0.047UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR211C473JARKYOCERA AVX0SR211C473JAR-NDkr.1.55546Similar
SR211C473JATKYOCERA AVX0SR211C473JAT-NDkr.1.55546Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.55546kr.1,555.46
Manufacturers Standard Package
Unit Price without VAT:kr.1.55546
Unit Price with VAT:kr.1.94433