
RDER72A473K1P1H03B | |
|---|---|
DigiKey Part Number | 490-8897-ND |
Manufacturer | |
Manufacturer Product Number | RDER72A473K1P1H03B |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A473K1P1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.28300 | kr.22.83 |
| 50 | kr.1.72060 | kr.86.03 |
| 100 | kr.1.54830 | kr.154.83 |
| 500 | kr.1.25784 | kr.628.92 |
| 1.000 | kr.1.16795 | kr.1,167.95 |
| 2.500 | kr.1.07317 | kr.2,682.92 |
| 5.000 | kr.1.01604 | kr.5,080.20 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

