
FK16X7R2A473KN020 | |
|---|---|
DigiKey Part Number | 445-8366-ND |
Manufacturer | |
Manufacturer Product Number | FK16X7R2A473KN020 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X7R2A473KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R2A473KNT00 | TDK | 886 | 445-FG14X7R2A473KNT00-ND | kr.2.09000 | Direct |
| FG11C0G2A473JNT00 | TDK | 0 | FG11C0G2A473JNT00-ND | kr.2.07508 | Similar |
| FG18X7S2A473KRT00 | TDK | 0 | FG18X7S2A473KRT00-ND | kr.0.62348 | Similar |
| FK11C0G2A473JN020 | TDK | 357 | 445-8245-ND | kr.6.72000 | Similar |
| FK14X7R2A473KN020 | TDK | 1.496 | 445-4307-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49000 | kr.14.90 |
| 50 | kr.1.10180 | kr.55.09 |
| 100 | kr.0.98270 | kr.98.27 |
| 500 | kr.0.78046 | kr.390.23 |
| 1.000 | kr.0.71807 | kr.718.07 |
| 2.500 | kr.0.65234 | kr.1,630.85 |
| 5.000 | kr.0.61272 | kr.3,063.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

