SR125C472KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.13261
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.08989
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.08989
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.09852
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.02948
Datasheet

Upgrade


KEMET
In Stock: 49.699
Unit Price: kr.0.26000
Datasheet

Upgrade


KEMET
In Stock: 640
Unit Price: kr.0.51000
Datasheet

Upgrade


KEMET
In Stock: 3.176
Unit Price: kr.1.60000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.04450
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 17.179
Unit Price: kr.0.21000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.08507
Datasheet

Similar


KEMET
In Stock: 654
Unit Price: kr.9.38000
Datasheet

Similar


KEMET
In Stock: 6.538
Unit Price: kr.0.28000
Datasheet
Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR125C472KAATR1

DigiKey Part Number
478-11001-2-ND - Tape & Reel (TR)
478-11001-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR125C472KAATR1
Description
CAP CER 4700PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.98549kr.3,449.22
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750