4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C472K1G5TA7301

DigiKey Part Number
399-14041-2-ND - Tape & Reel (TR)
399-14041-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C472K1G5TA7301
Description
CAP CER 4700PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C472K1G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.8.29300kr.82.93
50kr.6.68360kr.334.18
100kr.6.18590kr.618.59
500kr.5.34550kr.2,672.75
1.000kr.5.08531kr.5,085.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.81056kr.12,026.40
5.000kr.4.64486kr.23,224.30
7.500kr.4.56182kr.34,213.65
12.500kr.4.46978kr.55,872.25
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000