


C317C472K1R5TA7301 | |
---|---|
DigiKey Part Number | 399-13937-2-ND - Tape & Reel (TR) 399-13937-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C472K1R5TA7301 |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C472K1R5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.13300 | kr.11.33 |
50 | kr.0.92280 | kr.46.14 |
100 | kr.0.75260 | kr.75.26 |
500 | kr.0.64602 | kr.323.01 |
1.000 | kr.0.59322 | kr.593.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.55844 | kr.1,396.10 |
5.000 | kr.0.49586 | kr.2,479.30 |
7.500 | kr.0.48584 | kr.3,643.80 |
12.500 | kr.0.46989 | kr.5,873.62 |
17.500 | kr.0.46666 | kr.8,166.55 |
25.000 | kr.0.38424 | kr.9,606.00 |
60.000 | kr.0.36874 | kr.22,124.40 |
62.500 | kr.0.36791 | kr.22,994.38 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |