C0x2H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052H472J1G5GAT500

DigiKey Part Number
399-11646-2-ND - Tape & Reel (TR)
399-11646-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C052H472J1G5GAT500
Description
CAP CER 4700PF 100V C0G/NP0 RAD
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C052H472J1G5GAT500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.245" (6.22mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 654
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.69.95000kr.69.95
10kr.53.48500kr.534.85
50kr.46.90180kr.2,345.09
100kr.44.86210kr.4,486.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.41.40980kr.20,704.90
Manufacturers Standard Package
Unit Price without VAT:kr.69.95000
Unit Price with VAT:kr.87.43750