Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR075C472KARTR2 | |
|---|---|
DigiKey Part Number | SR075C472KARTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR075C472KARTR2 |
Description | CAP CER 4700PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071C472KAATR1 | KYOCERA AVX | 0 | SR071C472KAATR1-ND | kr.0.71941 | Upgrade |
| SR071C472KARTR2 | KYOCERA AVX | 0 | SR071C472KARTR2-ND | kr.0.75761 | Upgrade |
| SR125C472KAATR1 | KYOCERA AVX | 0 | 478-11001-1-ND | kr.3.36000 | Similar |
| SR155C472KARTR2 | KYOCERA AVX | 0 | SR155C472KARTR2-ND | kr.0.74243 | Similar |
| K472K10X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K472K10X7RF5TL2-ND | kr.0.25293 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.69975 | kr.2,449.12 |
| Unit Price without VAT: | kr.0.69975 |
|---|---|
| Unit Price with VAT: | kr.0.87469 |











