MR065A101JAATR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.19.41184
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.27.84192
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.25.74022
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.19.41184
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.26.24894
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.24.24763
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.22.38146
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.26.24894
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.25.74022
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.25.39827
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.26498
Datasheet
MR065C105KAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR065A101JAATR2

DigiKey Part Number
MR065A101JAATR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR065A101JAATR2
Description
CAP CER 100PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.36mm x 2.28mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.19.41184kr.48,529.60
Manufacturers Standard Package
Unit Price without VAT:kr.19.41184
Unit Price with VAT:kr.24.26480