MR055A101FAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.35.35006
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.34.30582
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.43.80052
Datasheet
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR055A101FAATR1

DigiKey Part Number
MR055A101FAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR055A101FAATR1
Description
CAP CER 100PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Capacitance
Height - Seated (Max)
0.235" (5.97mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MR051A101FAAKYOCERA AVX0MR051A101FAA-NDkr.35.35006Upgrade
MR052A101FAATR1KYOCERA AVX0MR052A101FAATR1-NDkr.34.30582Upgrade
MR045A101FAAKYOCERA AVX0MR045A101FAA-NDkr.43.80052Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.34.30582kr.85,764.55
Manufacturers Standard Package
Unit Price without VAT:kr.34.30582
Unit Price with VAT:kr.42.88228