Upgrade

MR051A101FAA | |
|---|---|
DigiKey Part Number | MR051A101FAA-ND |
Manufacturer | |
Manufacturer Product Number | MR051A101FAA |
Description | CAP CER 100PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR052A101FAATR1 | KYOCERA AVX | 0 | MR052A101FAATR1-ND | kr.34.30582 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.35.35006 | kr.35,350.06 |
| Unit Price without VAT: | kr.35.35006 |
|---|---|
| Unit Price with VAT: | kr.44.18758 |


