MR051A101GAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.35.35006
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.34.30582
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.32.60833
Datasheet
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR051A101GAA

DigiKey Part Number
MR051A101GAA-ND
Manufacturer
Manufacturer Product Number
MR051A101GAA
Description
CAP CER 100PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Capacitance
Height - Seated (Max)
0.235" (5.97mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MR051A101FAAKYOCERA AVX0MR051A101FAA-NDkr.35.35006Upgrade
MR052A101FAATR1KYOCERA AVX0MR052A101FAATR1-NDkr.34.30582Upgrade
MR052A101GAAKYOCERA AVX0MR052A101GAA-NDkr.32.60833Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.32.60833kr.32,608.33
Manufacturers Standard Package
Unit Price without VAT:kr.32.60833
Unit Price with VAT:kr.40.76041