
MR052A101FAATR1 | |
|---|---|
DigiKey Part Number | MR052A101FAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR052A101FAATR1 |
Description | CAP CER 100PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.30582 | kr.85,764.55 |
| Unit Price without VAT: | kr.34.30582 |
|---|---|
| Unit Price with VAT: | kr.42.88228 |

