Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

KGM31BR71H222KM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H222KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H222KM |
Description | CAP CER 2200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H222KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H222KM | KYOCERA AVX | 0 | 478-KGM31BCG1H222KMTR-ND | kr.0.55833 | Upgrade |
| KGM31BR71H222JM | KYOCERA AVX | 0 | 478-KGM31BR71H222JMTR-ND | kr.0.31379 | Upgrade |
| KGM31BR71H222JT | KYOCERA AVX | 0 | 478-KGM31BR71H222JTCT-ND | kr.1.71000 | Upgrade |
| KGM31BR72A222JT | KYOCERA AVX | 4.105 | 478-KGM31BR72A222JTCT-ND | kr.2.03000 | Upgrade |
| KGM31BR72A222KM | KYOCERA AVX | 0 | 478-KGM31BR72A222KMTR-ND | kr.0.27055 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.28174 | kr.4,226.10 |
| Unit Price without VAT: | kr.0.28174 |
|---|---|
| Unit Price with VAT: | kr.0.35218 |








