1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H222KT

DigiKey Part Number
478-KGM31BR71H222KTTR-ND - Tape & Reel (TR)
478-KGM31BR71H222KTCT-ND - Cut Tape (CT)
478-KGM31BR71H222KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H222KT
Description
CAP CER 2200PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H222KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.201
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.88300kr.8.83
50kr.0.63480kr.31.74
100kr.0.55870kr.55.87
500kr.0.43110kr.215.55
1.000kr.0.39187kr.391.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29439kr.1,177.56
8.000kr.0.27829kr.2,226.32
12.000kr.0.27026kr.3,243.12
20.000kr.0.26876kr.5,375.20
28.000kr.0.26122kr.7,314.16
40.000kr.0.26035kr.10,414.00
48.000kr.0.25993kr.12,476.64
96.000kr.0.25848kr.24,814.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500