KGM31TR72D222KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 6.225
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 18.611
Unit Price: kr.1.78000
Datasheet

Direct


KEMET
In Stock: 11.585
Unit Price: kr.2.47000
Datasheet

Direct


YAGEO
In Stock: 3.298
Unit Price: kr.1.33000
Datasheet

Upgrade


KEMET
In Stock: 2.006
Unit Price: kr.3.30000
Datasheet

Upgrade


YAGEO
In Stock: 225.457
Unit Price: kr.1.39000
Datasheet
2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TR72D222KL

DigiKey Part Number
478-KGM31TR72D222KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31TR72D222KL
Description
CAP CER 2200PF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TR72D222KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31TR72D222JUKYOCERA AVX6.225478-KGM31TR72D222JUCT-NDkr.2.09000Upgrade
KGM31TR72D222KUKYOCERA AVX18.611478-KGM31TR72D222KUCT-NDkr.1.78000Parametric Equivalent
C1206C222K2RACTUKEMET11.585399-14668-1-NDkr.2.47000Direct
CC1206KRX7RABB222YAGEO3.298311-1501-1-NDkr.1.33000Direct
C1206C222J2RACTUKEMET2.006399-C1206C222J2RACTUCT-NDkr.3.30000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.35102kr.5,265.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.35102
Unit Price with VAT:kr.0.43878