Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21NR72A472KM | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A472KMTR-ND - Tape & Reel (TR) 478-KGM21NR72A472KMCT-ND - Cut Tape (CT) 478-KGM21NR72A472KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A472KM |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A472KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72D472JU | KYOCERA AVX | 3.980 | 478-KGM21AR72D472JUCT-ND | kr.2.22000 | Upgrade |
| KGM21AR72D472KL | KYOCERA AVX | 0 | 478-KGM21AR72D472KLTR-ND | kr.0.37739 | Upgrade |
| KGM21AR72E472JU | KYOCERA AVX | 48 | 478-KGM21AR72E472JUCT-ND | kr.3.04000 | Upgrade |
| KGM21NR72A472JT | KYOCERA AVX | 2.667 | 478-KGM21NR72A472JTCT-ND | kr.1.08000 | Upgrade |
| KGM21NR72A472KT | KYOCERA AVX | 20.666 | 478-KGM21NR72A472KTCT-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.14700 | kr.2,205.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |






