0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A472JT

DigiKey Part Number
478-KGM21NR72A472JTTR-ND - Tape & Reel (TR)
478-KGM21NR72A472JTCT-ND - Cut Tape (CT)
478-KGM21NR72A472JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A472JT
Description
CAP CER 4700PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A472JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.422
Factory Stock: 16.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.60200kr.6.02
50kr.0.42620kr.21.31
100kr.0.37180kr.37.18
500kr.0.28108kr.140.54
1.000kr.0.25312kr.253.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21547kr.861.88
8.000kr.0.19963kr.1,597.04
12.000kr.0.19171kr.2,300.52
20.000kr.0.18293kr.3,658.60
28.000kr.0.17779kr.4,978.12
40.000kr.0.17286kr.6,914.40
48.000kr.0.17052kr.8,184.96
96.000kr.0.16264kr.15,613.44
100.000kr.0.16223kr.16,223.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250