4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2E472K085AA

DigiKey Part Number
445-2279-2-ND - Tape & Reel (TR)
445-2279-1-ND - Cut Tape (CT)
445-2279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2E472K085AA
Description
CAP CER 4700PF 250V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2E472K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.56400kr.5.64
50kr.0.39820kr.19.91
100kr.0.34620kr.34.62
500kr.0.26020kr.130.10
1.000kr.0.23376kr.233.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18854kr.754.16
8.000kr.0.17426kr.1,394.08
12.000kr.0.16711kr.2,005.32
20.000kr.0.15919kr.3,183.80
28.000kr.0.15456kr.4,327.68
40.000kr.0.15012kr.6,004.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250