GRM219R72A472KA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 49.252
Unit Price: kr.2.19000
Datasheet

Direct


KEMET
In Stock: 12.413
Unit Price: kr.1.93000
Datasheet

Direct


TDK
In Stock: 8.242
Unit Price: kr.1.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 13.201
Unit Price: kr.0.71000
Datasheet

Upgrade


KEMET
In Stock: 30.549
Unit Price: kr.2.57000
Datasheet

Upgrade


KEMET
In Stock: 2.778
Unit Price: kr.2.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.82846
Datasheet

Upgrade


KEMET
In Stock: 82.444
Unit Price: kr.2.19000
Datasheet

Upgrade


KEMET
In Stock: 64.001
Unit Price: kr.1.61000
Datasheet

Upgrade


TDK
In Stock: 54.804
Unit Price: kr.1.03000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 235.261
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.980
Unit Price: kr.2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.38275
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R72A472KA01J

DigiKey Part Number
GRM219R72A472KA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219R72A472KA01J
Description
CAP CER 4700PF 100V X7R 0805
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R72A472KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18068kr.1,806.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.18068
Unit Price with VAT:kr.0.22585