4700 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72E472JU

DigiKey Part Number
478-KGM21AR72E472JUTR-ND - Tape & Reel (TR)
478-KGM21AR72E472JUCT-ND - Cut Tape (CT)
478-KGM21AR72E472JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72E472JU
Description
CAP CER 4700PF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72E472JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.83900kr.18.39
50kr.1.36940kr.68.47
100kr.1.22550kr.122.55
500kr.0.98384kr.491.92
1.000kr.0.90909kr.909.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.83190kr.3,327.60
8.000kr.0.78897kr.6,311.76
12.000kr.0.76748kr.9,209.76
20.000kr.0.74364kr.14,872.80
28.000kr.0.72972kr.20,432.16
40.000kr.0.71631kr.28,652.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000