


C0805C472J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472J2RACTUTR-ND - Tape & Reel (TR) 399-C0805C472J2RACTUCT-ND - Cut Tape (CT) 399-C0805C472J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J2RACTU |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72D472JU | KYOCERA AVX | 3.980 | 478-KGM21AR72D472JUCT-ND | kr.0.30000 | Direct |
| KGM21AR72E472JU | KYOCERA AVX | 48 | 478-KGM21AR72E472JUCT-ND | kr.0.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.75600 | kr.17.56 |
| 50 | kr.1.30600 | kr.65.30 |
| 100 | kr.1.16720 | kr.116.72 |
| 500 | kr.0.93414 | kr.467.07 |
| 1.000 | kr.0.86218 | kr.862.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.75419 | kr.3,016.76 |
| 8.000 | kr.0.71409 | kr.5,712.72 |
| 12.000 | kr.0.69400 | kr.8,328.00 |
| 20.000 | kr.0.67174 | kr.13,434.80 |
| 28.000 | kr.0.65873 | kr.18,444.44 |
| 40.000 | kr.0.64621 | kr.25,848.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

