KGM15BR71E333MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.87971
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.05898
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.603
Unit Price: kr.1.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.520
Unit Price: kr.1.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.558
Unit Price: kr.0.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.13787
Datasheet

Upgrade


KYOCERA AVX
In Stock: 40.985
Unit Price: kr.0.83000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24.045
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.850
Unit Price: kr.1.66000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04613
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.36549
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.08760
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.11157
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.09500
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71E333MT

DigiKey Part Number
478-KGM15BR71E333MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15BR71E333MT
Description
CAP CER 0.033UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71E333MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 84.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31290kr.1,251.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.31290
Unit Price with VAT:kr.0.39113