0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71E333KM

DigiKey Part Number
478-KGM15BR71E333KMTR-ND - Tape & Reel (TR)
478-KGM15BR71E333KMCT-ND - Cut Tape (CT)
478-KGM15BR71E333KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71E333KM
Description
CAP CER 0.033UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71E333KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR71E333JTKYOCERA AVX3.408478-KGM15BR71E333JTCT-NDkr.1.84000Upgrade
KGM15BR71H333JTKYOCERA AVX13.247478-KGM15BR71H333JTCT-NDkr.0.89000Upgrade
KGM15BR71H333KTKYOCERA AVX40.007478-KGM15BR71H333KTCT-NDkr.0.63000Upgrade
0603B333K250CTWalsin Technology Corporation45.8781292-1431-1-NDkr.0.63000Direct
C0603C333K3RACTUKEMET106.834399-C0603C333K3RACTUCT-NDkr.0.63000Direct
In-Stock: 14.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.87500kr.8.75
50kr.0.62640kr.31.32
100kr.0.55090kr.55.09
500kr.0.42428kr.212.14
1.000kr.0.38528kr.385.28
2.500kr.0.34416kr.860.40
5.000kr.0.31938kr.1,596.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.09797kr.1,469.55
30.000kr.0.09120kr.2,736.00
45.000kr.0.08781kr.3,951.45
75.000kr.0.08405kr.6,303.75
105.000kr.0.08186kr.8,595.30
150.000kr.0.07975kr.11,962.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000