0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71H333KT

DigiKey Part Number
478-KGM15BR71H333KTTR-ND - Tape & Reel (TR)
478-KGM15BR71H333KTCT-ND - Cut Tape (CT)
478-KGM15BR71H333KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71H333KT
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71H333KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603KPX7R9BB333YAGEO18.52713-CC0603KPX7R9BB333CT-NDkr.0.63000Direct
CC0603KRX7R9BB333YAGEO48.960311-1429-1-NDkr.0.63000Direct
CML0603X7R333KT50VStackpole Electronics Inc4.503738-CML0603X7R333KT50VCT-NDkr.0.63000Direct
C0603C333J5RACTUKEMET11.410399-C0603C333J5RACTUCT-NDkr.2.16000Upgrade
C1608X8R2A333K080ABTDK8.428445-14287-1-NDkr.1.33000Upgrade
In-Stock: 40.007
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33000kr.3.30
50kr.0.22700kr.11.35
100kr.0.19590kr.19.59
500kr.0.14304kr.71.52
1.000kr.0.12680kr.126.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10253kr.410.12
8.000kr.0.09355kr.748.40
12.000kr.0.08905kr.1,068.60
20.000kr.0.08407kr.1,681.40
28.000kr.0.08117kr.2,272.76
40.000kr.0.07837kr.3,134.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750