CC0603MRX7R8BB333 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.36549
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.31290
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.11157
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.09500
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.19871
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.17883
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603MRX7R8BB333

DigiKey Part Number
13-CC0603MRX7R8BB333TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603MRX7R8BB333
Description
CAP CER 0.033UF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRX7R8BB333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08760kr.350.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.08760
Unit Price with VAT:kr.0.10950