0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71H333MT

DigiKey Part Number
478-KGM15BR71H333MTTR-ND - Tape & Reel (TR)
478-KGM15BR71H333MTCT-ND - Cut Tape (CT)
478-KGM15BR71H333MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71H333MT
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71H333MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.98600kr.9.86
50kr.0.71160kr.35.58
100kr.0.62850kr.62.85
500kr.0.49088kr.245.44
1.000kr.0.44486kr.444.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40451kr.1,618.04
8.000kr.0.37918kr.3,033.44
12.000kr.0.36650kr.4,398.00
20.000kr.0.35245kr.7,049.00
28.000kr.0.34424kr.9,638.72
40.000kr.0.33633kr.13,453.20
48.000kr.0.33259kr.15,964.32
96.000kr.0.31998kr.30,718.08
100.000kr.0.31931kr.31,931.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500