Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

06033C333KA12A | |
|---|---|
DigiKey Part Number | 06033C333KA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06033C333KA12A |
Description | CAP CER 0.033UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C333KA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C333KA12A | KYOCERA AVX | 0 | 06035C333KA12A-ND | kr.3.03030 | Upgrade |
| KGM15BR71E333JT | KYOCERA AVX | 3.408 | 478-KGM15BR71E333JTCT-ND | kr.1.84000 | Upgrade |
| KGM15BR71H333JM | KYOCERA AVX | 0 | 478-KGM15BR71H333JMTR-ND | kr.0.13926 | Upgrade |
| KGM15BR71H333JT | KYOCERA AVX | 13.267 | 478-KGM15BR71H333JTCT-ND | kr.0.89000 | Upgrade |
| KGM15BR71H333KT | KYOCERA AVX | 40.082 | 478-KGM15BR71H333KTCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.85272 | kr.11,410.88 |
| Unit Price without VAT: | kr.2.85272 |
|---|---|
| Unit Price with VAT: | kr.3.56590 |









