KGM15AR71H221JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.21179
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.22123
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.29876
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.000
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.33772
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 32.267
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 31.973
Unit Price: kr.1.39000
Datasheet

Direct


KEMET
In Stock: 9.049
Unit Price: kr.2.35000
Datasheet

Direct


YAGEO
In Stock: 30.951
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 114.208
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 7.530
Unit Price: kr.2.60000
Datasheet
220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H221JM

DigiKey Part Number
478-KGM15AR71H221JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71H221JM
Description
CAP CER 220PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H221JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H221GMKYOCERA AVX0478-KGM15ACG1H221GMTR-NDkr.0.21179Upgrade
KGM15ACG2A221JMKYOCERA AVX0478-KGM15ACG2A221JMTR-NDkr.0.22123Upgrade
KGM15AR72A221JMKYOCERA AVX0478-KGM15AR72A221JMTR-NDkr.0.29876Upgrade
KGM15BR72D221JTKYOCERA AVX4.000478-KGM15BR72D221JTCT-NDkr.2.92000Upgrade
06035C221J4T2AKYOCERA AVX006035C221J4T2A-NDkr.0.33772Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10019kr.1,502.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.10019
Unit Price with VAT:kr.0.12524