Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

KGM15AR72A221JM | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A221JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A221JM |
Description | CAP CER 220PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A221JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A221JM | KYOCERA AVX | 0 | 478-KGM15ACG2A221JMTR-ND | kr.0.22123 | Upgrade |
| KGM15BR72D221JT | KYOCERA AVX | 4.000 | 478-KGM15BR72D221JTCT-ND | kr.2.92000 | Upgrade |
| 06031C221J4T2A | KYOCERA AVX | 7.182 | 478-06031C221J4T2ACT-ND | kr.1.52000 | Parametric Equivalent |
| 06031C221J4Z2A | KYOCERA AVX | 0 | 478-06031C221J4Z2ATR-ND | kr.0.52811 | Parametric Equivalent |
| KGM15AR72A221JT | KYOCERA AVX | 14.119 | 478-KGM15AR72A221JTCT-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.29876 | kr.4,481.40 |
| Unit Price without VAT: | kr.0.29876 |
|---|---|
| Unit Price with VAT: | kr.0.37345 |





