Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM15ACG1H221GM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H221GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H221GM |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H221GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H221FT | KYOCERA AVX | 3.832 | 478-KGM15ACG1H221FTCT-ND | kr.2.47000 | Upgrade |
| KGM15ACG2A221FT | KYOCERA AVX | 21.111 | 478-KGM15ACG2A221FTCT-ND | kr.2.03000 | Upgrade |
| KGM15ACG2A221GT | KYOCERA AVX | 4.268 | 478-KGM15ACG2A221GTCT-ND | kr.5.14000 | Upgrade |
| KAM15ACG1H221GT | KYOCERA AVX | 0 | 478-KAM15ACG1H221GTTR-ND | kr.0.59363 | Parametric Equivalent |
| KGM15ACG1H221GT | KYOCERA AVX | 10.846 | 478-KGM15ACG1H221GTCT-ND | kr.1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.21179 | kr.3,176.85 |
| Unit Price without VAT: | kr.0.21179 |
|---|---|
| Unit Price with VAT: | kr.0.26474 |






