Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

06035C221J4T2A | |
|---|---|
DigiKey Part Number | 06035C221J4T2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035C221J4T2A |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C221J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C221J4T2A | KYOCERA AVX | 7.182 | 478-06031C221J4T2ACT-ND | kr.1.52000 | Upgrade |
| KAM15ACG1H221GT | KYOCERA AVX | 0 | 478-KAM15ACG1H221GTTR-ND | kr.0.59363 | Upgrade |
| KAM15ACG1H221JT | KYOCERA AVX | 19.972 | 478-KAM15ACG1H221JTCT-ND | kr.0.89000 | Upgrade |
| KAM15ACG2A221JT | KYOCERA AVX | 8.000 | 478-KAM15ACG2A221JTCT-ND | kr.0.95000 | Upgrade |
| 06035C221J4Z2A | KYOCERA AVX | 32.267 | 478-06035C221J4Z2ACT-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33772 | kr.1,350.88 |
| Unit Price without VAT: | kr.0.33772 |
|---|---|
| Unit Price with VAT: | kr.0.42215 |





