0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C221J5RACTU

DigiKey Part Number
399-C0603C221J5RACTUTR-ND - Tape & Reel (TR)
399-C0603C221J5RACTUCT-ND - Cut Tape (CT)
399-C0603C221J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C221J5RACTU
Description
CAP CER 220PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.573
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.0.77400kr.7.74
50kr.0.47740kr.23.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55067kr.2,202.68
8.000kr.0.51909kr.4,152.72
12.000kr.0.50328kr.6,039.36
20.000kr.0.48575kr.9,715.00
28.000kr.0.47550kr.13,314.00
40.000kr.0.46564kr.18,625.60
48.000kr.0.46097kr.22,126.56
96.000kr.0.44524kr.42,743.04
100.000kr.0.44441kr.44,441.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000