
KGM15BR72D221JT | |
|---|---|
DigiKey Part Number | 478-KGM15BR72D221JTTR-ND - Tape & Reel (TR) 478-KGM15BR72D221JTCT-ND - Cut Tape (CT) 478-KGM15BR72D221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR72D221JT |
Description | CAP CER 220PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR72D221JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.75600 | kr.17.56 |
| 50 | kr.1.30860 | kr.65.43 |
| 100 | kr.1.17040 | kr.117.04 |
| 500 | kr.0.93706 | kr.468.53 |
| 1.000 | kr.0.86497 | kr.864.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.75704 | kr.3,028.16 |
| 8.000 | kr.0.71694 | kr.5,735.52 |
| 12.000 | kr.0.69685 | kr.8,362.20 |
| 20.000 | kr.0.67458 | kr.13,491.60 |
| 28.000 | kr.0.66157 | kr.18,523.96 |
| 40.000 | kr.0.64905 | kr.25,962.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

