KGM05AR51A225MH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 167.894
Unit Price: kr.1.27000
Datasheet

Upgrade


TDK
In Stock: 381.933
Unit Price: kr.1.14000
Datasheet

Upgrade


TDK
In Stock: 142.396
Unit Price: kr.1.84000
Datasheet

Upgrade


TDK
In Stock: 316.118
Unit Price: kr.1.27000
Datasheet

Upgrade


TDK
In Stock: 223.428
Unit Price: kr.2.03000
Datasheet

Upgrade


TDK
In Stock: 612.486
Unit Price: kr.1.27000
Datasheet

Upgrade


TDK
In Stock: 121.046
Unit Price: kr.1.71000
Datasheet

Upgrade


YAGEO
In Stock: 144.806
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 117.323
Unit Price: kr.0.95000
Datasheet

Upgrade


YAGEO
In Stock: 2.060
Unit Price: kr.1.01000
Datasheet

Upgrade


YAGEO
In Stock: 17.136
Unit Price: kr.1.97000
Datasheet

Upgrade


Murata Electronics
In Stock: 36.236
Unit Price: kr.1.33000
Datasheet

Upgrade


Murata Electronics
In Stock: 41.492
Unit Price: kr.0.89000
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51A225MH

DigiKey Part Number
478-KGM05AR51A225MHTR-ND - Tape & Reel (TR)
478-KGM05AR51A225MHCT-ND - Cut Tape (CT)
478-KGM05AR51A225MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51A225MH
Description
CAP CER 2.2UF 10V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51A225MH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR51A225MHKYOCERA AVX0478-KGM05AR51A225MHCT-NDkr.0.63000Parametric Equivalent
C1005X5R1A225K050BCTDK167.894445-7392-1-NDkr.1.27000Upgrade
C1005X5R1C225K050BCTDK381.933445-9085-1-NDkr.1.14000Upgrade
C1005X5R1C225M050BCTDK142.396445-9076-1-NDkr.1.84000Upgrade
C1005X5R1E225K050BCTDK316.118445-9090-1-NDkr.1.27000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
50kr.0.23200kr.11.60
100kr.0.20030kr.20.03
500kr.0.14632kr.73.16
1.000kr.0.12978kr.129.78
2.500kr.0.11240kr.281.00
5.000kr.0.10193kr.509.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09334kr.933.40
20.000kr.0.08627kr.1,725.40
30.000kr.0.08274kr.2,482.20
50.000kr.0.07882kr.3,941.00
70.000kr.0.07653kr.5,357.10
100.000kr.0.07433kr.7,433.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750