


C1005X5R1V225K050BC | |
|---|---|
DigiKey Part Number | 445-9028-2-ND - Tape & Reel (TR) 445-9028-1-ND - Cut Tape (CT) 445-9028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1V225K050BC |
Description | CAP CER 2.2UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1V225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.73500 | kr.7.35 |
| 50 | kr.0.52240 | kr.26.12 |
| 100 | kr.0.45770 | kr.45.77 |
| 500 | kr.0.34908 | kr.174.54 |
| 1.000 | kr.0.31554 | kr.315.54 |
| 2.500 | kr.0.28025 | kr.700.62 |
| 5.000 | kr.0.25900 | kr.1,295.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23462 | kr.2,346.20 |
| 20.000 | kr.0.22065 | kr.4,413.00 |
| 30.000 | kr.0.21366 | kr.6,409.80 |
| 50.000 | kr.0.20590 | kr.10,295.00 |
| 70.000 | kr.0.20137 | kr.14,095.90 |
| 100.000 | kr.0.19701 | kr.19,701.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |



