2.2 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1V225M050BC

DigiKey Part Number
445-9056-2-ND - Tape & Reel (TR)
445-9056-1-ND - Cut Tape (CT)
445-9056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1V225M050BC
Description
CAP CER 2.2UF 35V X5R 0402
Customer Reference
Detailed Description
2.2 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1V225M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1V225K050BCTDK631.963445-9028-1-NDkr.1.27000Upgrade
In-Stock: 120.046
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.98900kr.9.89
50kr.0.71260kr.35.63
100kr.0.62830kr.62.83
500kr.0.48678kr.243.39
1.000kr.0.44323kr.443.23
2.500kr.0.39734kr.993.35
5.000kr.0.36969kr.1,848.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33703kr.3,370.30
20.000kr.0.31885kr.6,377.00
30.000kr.0.30974kr.9,292.20
50.000kr.0.29965kr.14,982.50
70.000kr.0.29375kr.20,562.50
100.000kr.0.28808kr.28,808.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750