2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1E225M050BC

DigiKey Part Number
445-9109-2-ND - Tape & Reel (TR)
445-9109-1-ND - Cut Tape (CT)
445-9109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E225M050BC
Description
CAP CER 2.2UF 25V X5R 0402
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E225M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1E225K050BCTDK304.127445-9090-1-NDkr.0.17000Upgrade
C1005X5R1V225K050BCTDK609.491445-9028-1-NDkr.0.17000Upgrade
C1005X5R1V225M050BCTDK120.046445-9056-1-NDkr.0.23000Upgrade
CC0402MRX5R8BB225YAGEO16.98613-CC0402MRX5R8BB225CT-NDkr.0.26000Direct
CL05A225MA5NUNCSamsung Electro-Mechanics123.2271276-1465-1-NDkr.0.29000Direct
In-Stock: 223.428
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.18600kr.11.86
50kr.0.86220kr.43.11
100kr.0.76330kr.76.33
500kr.0.59774kr.298.87
1.000kr.0.54663kr.546.63
2.500kr.0.49274kr.1,231.85
5.000kr.0.46030kr.2,301.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42120kr.4,212.00
20.000kr.0.39986kr.7,997.20
30.000kr.0.38916kr.11,674.80
50.000kr.0.37731kr.18,865.50
70.000kr.0.37038kr.25,926.60
100.000kr.0.36371kr.36,371.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750