2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
0402 (1005 Metric) 0,55mm

GRM155R61C225KE11J

DigiKey Part Number
490-14600-2-ND - Tape & Reel (TR)
490-14600-1-ND - Cut Tape (CT)
490-14600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61C225KE11J
Description
CAP CER 2.2UF 16V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61C225KE11J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155C81C225KE11DMurata Electronics3.681490-14595-1-NDkr.0.90000Similar
CC0402KRX5R7BB225YAGEO95.417311-1694-1-NDkr.0.96000Direct
C1005X5R1C225K050BCTDK210.816445-9085-1-NDkr.1.15000Upgrade
C1005X5R1E225K050BCTDK290.793445-9090-1-NDkr.1.28000Upgrade
C1005X5R1V225K050BCTDK492.891445-9028-1-NDkr.1.28000Upgrade
In-Stock: 35.396
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.75600kr.7.56
50kr.0.53840kr.26.92
100kr.0.47180kr.47.18
500kr.0.35998kr.179.99
1.000kr.0.32556kr.325.56
2.500kr.0.28930kr.723.25
5.000kr.0.26745kr.1,337.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.14493kr.5,797.20
80.000kr.0.13762kr.11,009.60
120.000kr.0.13396kr.16,075.20
200.000kr.0.12990kr.25,980.00
280.000kr.0.12753kr.35,708.40
400.000kr.0.12525kr.50,100.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750