0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR215C104K4R

DigiKey Part Number
478-5117-ND
Manufacturer
Manufacturer Product Number
AR215C104K4R
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
AR215C104K4R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR211C104K4RKYOCERA AVX320478-4501-NDkr.4.04000Upgrade
AR215C104K4RTR1KYOCERA AVX3.852478-AR215C104K4RTR1CT-NDkr.3.78000Parametric Equivalent
RCER71H104K0K1H03BMurata Electronics21.261490-11886-NDkr.3.40000Direct
RCER72A104K1K1H03BMurata Electronics5490-12883-NDkr.3.59000Upgrade
RCER72A104K1M1H03AMurata Electronics2.300490-7570-1-NDkr.3.72000Upgrade
In-Stock: 1.776
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.91000kr.3.91
10kr.2.39100kr.23.91
50kr.1.80760kr.90.38
100kr.1.62750kr.162.75
500kr.1.32404kr.662.02
1.000kr.1.23027kr.1,230.27
3.000kr.1.11453kr.3,343.59
5.000kr.1.07173kr.5,358.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.91000
Unit Price with VAT:kr.4.88750