
RCER71H104K0K1H03B | |
|---|---|
DigiKey Part Number | 490-11886-ND |
Manufacturer | |
Manufacturer Product Number | RCER71H104K0K1H03B |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H104K0K1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.04800 | kr.20.48 |
| 50 | kr.1.53560 | kr.76.78 |
| 100 | kr.1.37900 | kr.137.90 |
| 500 | kr.1.11432 | kr.557.16 |
| 1.000 | kr.1.03260 | kr.1,032.60 |
| 2.500 | kr.0.94638 | kr.2,365.95 |
| 5.000 | kr.0.89442 | kr.4,472.10 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

