
RCER72A104K1M1H03A | |
|---|---|
DigiKey Part Number | 490-7570-1-ND - Cut Tape (CT) 490-7570-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A104K1M1H03A |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A104K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.26300 | kr.22.63 |
| 50 | kr.1.70420 | kr.85.21 |
| 100 | kr.1.53300 | kr.153.30 |
| 500 | kr.1.24366 | kr.621.83 |
| 1.000 | kr.1.15420 | kr.1,154.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.04978 | kr.2,099.56 |
| 4.000 | kr.0.99096 | kr.3,963.84 |
| 6.000 | kr.0.96151 | kr.5,769.06 |
| 10.000 | kr.0.92889 | kr.9,288.90 |
| 14.000 | kr.0.90981 | kr.12,737.34 |
| 20.000 | kr.0.89145 | kr.17,829.00 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

